Part Details for ATM12S-BT-YW by Amphenol Sine Systems
Overview of ATM12S-BT-YW by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM12S-BT-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7670
|
Newark | Boot, Thermoplastic, 12Pos, Yellow, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm06-12S Automotive Plug Connectors, Product Range:Atm Panelmate Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM12S-BT-YW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
889-ATM12S-BT-YW-ND
|
DigiKey | BOOT FOR 12 POSITION PLUGS, YELL Min Qty: 1 Lead time: 18 Weeks Container: Box |
36 In Stock |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
72100755
|
RS | Boot For 12 Position Plugs, Yellow | Amphenol Sine Systems ATM12S-BT-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 400 |
|
$1.3800 / $1.7500 | Buy Now |
DISTI #
AMEATM12S-BT-YW
|
Heilind Electronics | BOOT FOR 12 POSITION PLUGS, YE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 12 Position Plugs, Yellow RoHS: Compliant | 0 |
|
$0.6810 / $1.2600 | Buy Now |
DISTI #
AMEATM12S-BT-YW
|
Interstate Connecting Components | BOOT FOR 12 POSITION PLUGS, YE | 0 |
|
Buy Now |