Part Details for ATM12P-DC by Amphenol Corporation
Overview of ATM12P-DC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for ATM12P-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ATM12P-DC
|
Mouser Electronics | Automotive Connectors 12 POS PROTECTIVE CAP RECEPT A RoHS: Compliant | 1719 |
|
$0.7770 / $1.3100 | Buy Now |
DISTI #
81412467
|
Verical | Connector Accessories Protective Cap Straight Plastisol Grey Min Qty: 9 Package Multiple: 1 Date Code: 2406 | Americas - 1800 |
|
$0.8156 / $0.8696 | Buy Now |
DISTI #
ATM12P-DC
|
TTI | Automotive Connectors 12 POS PROTECTIVE CAP RECEPT A RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1190 In Stock |
|
$0.7200 / $1.3000 | Buy Now |