Part Details for ATM1 by Ferraz Shawmut
Overview of ATM1 by Ferraz Shawmut
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W3812
|
Newark | Fuse, Fast Acting, 1A, 600V, 10X38, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:600V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Product Range:Amp-Trap Series, Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.3900 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Midget Fast Acting 1A 600V Holder Cartridge 10 X 38mm |
20 In Stock |
|
$16.0000 / $19.3200 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1A, 600VAC, 600VDC, 100000A (IR), INLINE/HOLDER | 3 |
|
$6.5250 / $9.7875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
2211866
|
element14 Asia-Pacific | FUSE, FAST ACTING, 1A, 600V, 10X38 RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$11.0178 / $11.5953 | Buy Now |
DISTI #
2211866
|
Farnell | FUSE, FAST ACTING, 1A, 600V, 10X38 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 62 |
|
$8.5235 / $14.9036 | Buy Now |
|
Master Electronics | Fuse Midget Fast Acting 1A 600V Holder Cartridge 10 X 38mm |
20 In Stock |
|
$16.0000 / $19.3200 | Buy Now |