Part Details for ATM06-6S-KIT01 by Amphenol Sine Systems
Overview of ATM06-6S-KIT01 by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1509KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for ATM06-6S-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6780
|
Newark | Kit, Plug Conn/Wedgelock/Contact, 6Pos, No. Of Contacts:6Contacts, Product Range:Atm Panelmate Series™, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-6S-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$6.3800 / $7.4300 | Buy Now |
DISTI #
889-1222-ND
|
DigiKey | CONN PLUG 6POS CRIMP 16-22AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
54 In Stock |
|
$5.5978 / $11.7900 | Buy Now |
DISTI #
70901688
|
RS | Socket Plug, Wedge and Contacts Kit | Amphenol Sine Systems ATM06-6S-KIT01 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 / $7.2500 | RFQ |
|
Future Electronics | ATM Series 3 Row 4 Position Female Sockets with Wedge Plug Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 50Box |
|
$5.1000 / $5.3200 | Buy Now |
DISTI #
AMEATM06-6S-KIT01
|
Heilind Electronics | 6 SOCKET PLUG, WEDGE AND A SERIES | Americas - 0 in Stock |
|
$4.8249 / $7.3471 | Buy Now |
|
Onlinecomponents.com | 6 Socket Plug, Wedge and Contacts Kit RoHS: Compliant |
105 In Stock |
|
$4.4800 / $5.6100 | Buy Now |
DISTI #
37154539
|
Verical | Wire to Board Connector, Straight, Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7868 |
|
$3.2236 / $3.7195 | Buy Now |
DISTI #
60617965
|
Verical | Wire to Board Connector, Straight, Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2152 | Americas - 105 |
|
$6.0060 / $7.2930 | Buy Now |
DISTI #
80938737
|
Verical | Wire to Board Connector, Straight, Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$5.9059 / $7.9647 | Buy Now |
DISTI #
AMEATM06-6S-KIT01
|
Interstate Connecting Components | 6 SOCKET PLUG, WEDGE AND A SERIES | 0 |
|
$4.8249 / $7.3471 | Buy Now |