There are no models available for this part yet.
Overview of ATM06-4S-SR01GN by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATM06-4S-SR01GN by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8515
|
Newark | Automotive Housing, Plug, 4Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-4S-SR01GN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.6800 | Buy Now | |
DISTI #
889-ATM06-4S-SR01GN-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
486 In Stock |
|
$1.7532 / $4.1200 | Buy Now | |
DISTI #
73213354
|
RS | 4 Position, Plug, Socket, Strain Relief End Cap, Green Body | Amphenol Sine Systems ATM06-4S-SR01GN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.2700 | RFQ | |
DISTI #
AMEATM06-4S-SR01GN
|
Heilind Electronics | 4 POSITION, PLUG, SOCKET, STRA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 4 Position, Plug, Socket, Strain Relief End Cap, Green Body RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now | ||
DISTI #
AMEATM06-4S-SR01GN
|
Interstate Connecting Components | 4 POSITION, PLUG, SOCKET, STRA | 0 |
|
Buy Now |
CAD Models for ATM06-4S-SR01GN by Amphenol Sine Systems
Part Data Attributes for ATM06-4S-SR01GN by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|