Part Details for ATM06-3S-SF01BLK by Amphenol Sine Systems
Overview of ATM06-3S-SF01BLK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-3S-SF01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7455
|
Newark | Automotive Housing, Plug, 3Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-3S-SF01BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$0.4590 | Buy Now |
DISTI #
889-ATM06-3S-SF01BLK-ND
|
DigiKey | 3 POSITION PLUG, SOCKET, SNAP-FI Min Qty: 1 Lead time: 16 Weeks Container: Box |
490 In Stock |
|
$0.7878 / $1.1400 | Buy Now |
DISTI #
74268846
|
RS | 3 Position Plug, Socket, Snap-Fit End Cap, Black | Amphenol Sine Systems ATM06-3S-SF01BLK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4760 | Buy Now |
DISTI #
AMEATM06-3S-SF01BLK
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5968 / $0.6842 | Buy Now | |
|
Onlinecomponents.com | 3 Position Plug - Socket - Snap-Fit End Cap - Black RoHS: Compliant |
1000 In Stock |
|
$0.4786 / $0.7500 | Buy Now |
DISTI #
AMEATM06-3S-SF01BLK
|
Interstate Connecting Components | 0 |
|
$0.5968 / $0.6842 | Buy Now | |
|
Master Electronics | 3 Position Plug - Socket - Snap-Fit End Cap - Black RoHS: Compliant |
1000 In Stock |
|
$0.4786 / $0.7500 | Buy Now |