Part Details for ATM06-12SB by Amphenol Sine Systems
Overview of ATM06-12SB by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-12SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6612
|
Newark | Plug Housing, 12Pos, Thermoplastic, Blk, Product Range:Atm Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amphenol Atm Series Size 20 Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-12SB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2034 |
|
$0.8240 | Buy Now |
DISTI #
889-1483-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
401 In Stock |
|
$1.1657 / $1.8090 | Buy Now |
DISTI #
70901676
|
RS | Plug Female B Position Key 12 Way | Amphenol Sine Systems ATM06-12SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1268 |
|
$1.7200 / $2.2900 | Buy Now |
|
Future Electronics | 12-Way Plug, Female Connector, B Position Key RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5065Bag |
|
$0.8650 / $1.0700 | Buy Now |
DISTI #
AMEATM06-12SB
|
Heilind Electronics | ATM0612SB | Americas - 140 in Stock |
|
$0.9537 / $1.0344 | Buy Now |
|
Onlinecomponents.com | 12-Way Plug, Female Connector, B Position Key RoHS: Compliant |
3012 In Stock |
|
$0.9270 / $1.0610 | Buy Now |
DISTI #
AMEATM06-12SB
|
Interstate Connecting Components | ATM0612SB | 32 |
|
$0.9537 / $1.0344 | Buy Now |
|
Master Electronics | 12-Way Plug, Female Connector, B Position Key RoHS: Compliant |
3012 In Stock |
|
$0.9270 / $1.0610 | Buy Now |