Part Details for ATM06-12SA by Amphenol Corporation
Overview of ATM06-12SA by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-12SA
|
Avnet Americas | Automotive Connector Housing, A Position Key, ATM, Plug, 12 Ways, ATM Series Socket Contacts - Boxed Product (Development Kits) (Alt: ATM06-12SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 9600 |
|
$0.7702 | Buy Now |
DISTI #
66W3161
|
Avnet Americas | Automotive Connector Housing, A Position Key, ATM, Plug, 12 Ways, ATM Series Socket Contacts (Alt: 66W3161) RoHS: Compliant Package Multiple: 1 Lead time: 21 Weeks, 6 Days | 8030 Partner Stock |
|
$1.6200 / $2.0600 | Buy Now |
DISTI #
654-ATM06-12SA
|
Mouser Electronics | Automotive Connectors PLUG, 12-WAY RoHS: Compliant | 7121 |
|
$1.0500 / $1.6300 | Buy Now |
DISTI #
ATM06-12SA
|
TTI | Automotive Connectors PLUG, 12-WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 15639 In Stock |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
ATM06-12SA
|
TME | Connector: wire-wire, ATM, female, plug, for cable, PIN: 12, grey Min Qty: 1 | 403 |
|
$1.6700 / $3.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2665 |
|
RFQ | |
DISTI #
ATM06-12SA
|
Avnet Abacus | Automotive Connector Housing, A Position Key, ATM, Plug, 12 Ways, ATM Series Socket Contacts (Alt: ATM06-12SA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
ATM06-12SA
|
Avnet Asia | Automotive Connector Housing, A Position Key, ATM, Plug, 12 Ways, ATM Series Socket Contacts (Alt: ATM06-12SA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 12-Way Plug, Female Connector, A Position Key RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 4600 |
|
$1.0600 / $1.1400 | Buy Now |
Part Details for ATM06-12SA
ATM06-12SA CAD Models
ATM06-12SA Part Data Attributes:
|
ATM06-12SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-12SA
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.602 inch | |
Body Depth | 1.185 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 12 |