Part Details for ATM06-08SC-CAP by Amphenol Sine Systems
Overview of ATM06-08SC-CAP by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-08SC-CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3154
|
Newark | Protective Cap, 8Pos, Gry, Thermoplastic, Accessory Type:Protective Cap, For Use With:Amphenol Atm Series Atm06-08Sc Plug Connectors, Connector Body Material:Thermoplastic Body, Product Range:Atm Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-08SC-CAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.9000 | Buy Now |
DISTI #
889-ATM06-08SC-CAP-ND
|
DigiKey | DUST CAP FOR 8 POSITION PLUG, KE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
50 In Stock |
|
$1.6362 / $3.0300 | Buy Now |
DISTI #
72458376
|
RS | Dust cap for 8 position plug, keyed C, green | Amphenol Sine Systems ATM06-08SC-CAP RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.4500 | RFQ |
DISTI #
AMEATM06-08SC-CAP
|
Heilind Electronics | DUST CAP FOR 8 POSITION PLUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dust cap for 8 position plug, keyed C, green RoHS: Compliant | 0 |
|
$1.2100 / $2.3600 | Buy Now |
DISTI #
AMEATM06-08SC-CAP
|
Interstate Connecting Components | DUST CAP FOR 8 POSITION PLUG, | 0 |
|
Buy Now | |
|
Powell Electronics | Dust cap for 8 position plug, keyed C, g Min Qty: 150 | 2772 |
|
$0.1300 / $0.1800 | Buy Now |