Part Details for ATM06-08SB-SR1BK by Amphenol Sine Systems
Overview of ATM06-08SB-SR1BK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-08SB-SR1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5942
|
Newark | Automotive Housing, Plug, 8Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-08SB-SR1BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 594 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
889-ATM06-08SB-SR1BK-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
156 In Stock |
|
$1.5625 / $2.3990 | Buy Now |
DISTI #
V99:2348_14709385
|
Arrow Electronics | Conn Housing PL 8 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 400 |
|
$0.9318 / $1.2348 | Buy Now |
DISTI #
70901669
|
RS | 8-Way Plug, Female Connector with B Position Key with Strain Relief | Amphenol Sine Systems ATM06-08SB-SR1BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $3.0700 | RFQ |
DISTI #
AMEATM06-08SB-SR1BK
|
Heilind Electronics | 8-WAY PLUG, FEMALE CONNECTOR W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Plug, Female Connector with B Position Key, Strain Relief End Cap, Black Body RoHS: Compliant | 200 Factory Stock |
|
$1.3200 / $2.4600 | Buy Now |
DISTI #
AMEATM06-08SB-SR1BK
|
Interstate Connecting Components | 8-WAY PLUG, FEMALE CONNECTOR W | 0 |
|
Buy Now | |
|
Master Electronics | 8-Way Plug, Female Connector with B Position Key, Strain Relief End Cap, Black Body RoHS: Compliant | 200 Factory Stock |
|
$1.3200 / $2.4600 | Buy Now |
Part Details for ATM06-08SB-SR1BK
ATM06-08SB-SR1BK CAD Models
ATM06-08SB-SR1BK Part Data Attributes:
|
ATM06-08SB-SR1BK
Amphenol Sine Systems
Buy Now
|
Compare Parts:
ATM06-08SB-SR1BK
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |