Part Details for ATM04-6P-SF01BRN by Amphenol Sine Systems
Overview of ATM04-6P-SF01BRN by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-6P-SF01BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3004
|
Newark | 4 Position Receptacle, Pin, Snap-Fit End Cap, Brown /Box Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-6P-SF01BRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2200 | Buy Now |
DISTI #
AMEATM04-6P-SF01BRN
|
Heilind Electronics | 4 POSITION RECEPTACLE, PIN, SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
AMEATM04-6P-SF01BRN
|
Interstate Connecting Components | 4 POSITION RECEPTACLE, PIN, SN | 0 |
|
Buy Now |