Part Details for ATM04-12PC-SR1GN by Amphenol Corporation
Overview of ATM04-12PC-SR1GN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM04-12PC-SR1GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM04-12PC-SR1GN
|
Avnet Americas | Automotive Connector Housing, Green, ATM Series, Receptacle, 12 Positions - Boxed Product (Development Kits) (Alt: ATM04-12PC-SR1GN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.7401 / $6.7702 | Buy Now |
DISTI #
78AC5934
|
Avnet Americas | Automotive Connector Housing, Green, ATM Series, Receptacle, 12 Positions - Bulk (Alt: 78AC5934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 398 Partner Stock |
|
$7.1700 / $8.6600 | Buy Now |
DISTI #
654-ATM04-12PC-SR1GN
|
Mouser Electronics | Automotive Connectors 12 Pin Rec Pos C w/Strn Rlf RoHS: Compliant | 64 |
|
$4.4500 / $8.2500 | Buy Now |
Part Details for ATM04-12PC-SR1GN
ATM04-12PC-SR1GN CAD Models
ATM04-12PC-SR1GN Part Data Attributes:
|
ATM04-12PC-SR1GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM04-12PC-SR1GN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.795 inch | |
Body Depth | 1.72 inch | |
Body Length | 1.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 12 |