Part Details for ATM-20LP by Eaton Corporation
Results Overview of ATM-20LP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM-20LP Information
ATM-20LP by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATM-20LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM-20LP
|
Avnet Americas | Fuse Blade 20A 32V Fast 2-Pin Socket - Bulk (Alt: ATM-20LP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8266 / $1.9474 | Buy Now |
DISTI #
504-ATM-20LP
|
Mouser Electronics | Automotive Fuses LOW PROFILE MINIFUSE RoHS: Compliant | 4 |
|
$2.9000 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
ATM-20LP
|
TTI | Automotive Fuses LOW PROFILE MINIFUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.9000 / $3.8700 | Buy Now |
Part Details for ATM-20LP
ATM-20LP CAD Models
ATM-20LP Part Data Attributes
|
ATM-20LP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM-20LP
Eaton Corporation
Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.73 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ATM-20LP
This table gives cross-reference parts and alternative options found for ATM-20LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM-20LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATM-20 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | ATM-20LP vs ATM-20 |
BK/ATM-20 | Eaton Corporation | $0.7124 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | ATM-20LP vs BK/ATM-20 |
0297020WXNV | Littelfuse Inc | Check for Price | Electric Fuse, 20A, 32VDC, Inline/holder, ROHS COMPLIANT | ATM-20LP vs 0297020WXNV |
0297020.WXT | Littelfuse Inc | Check for Price | Electric Fuse, | ATM-20LP vs 0297020.WXT |