Part Details for ATM-1402 by L-com Inc
Overview of ATM-1402 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
950405AFLFT | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for ATM-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4402
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com ATM-1402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$9.0900 | Buy Now |
DISTI #
5073-ATM-1402-ND
|
DigiKey | CONTNC MALE CRIMP LMR400 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$7.5376 / $15.7400 | Buy Now |
DISTI #
73605289
|
RS | TNC Male Crimp for RG8400-Series Cable- | L-com ATM-1402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 / $9.0000 | RFQ |
|
Onlinecomponents.com | CONTNC MALE CRIMP LMR400 RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |
DISTI #
77732753
|
Verical | CONNECTOR, TNC MALECRIMP, FREQUENCY RANGE 0 TO 4 GHZ Min Qty: 10 Package Multiple: 1 | Americas - 1545 |
|
$4.5450 / $9.0900 | Buy Now |
DISTI #
ATM-1402
|
L-com US | This connector is a TNC connector designed for Wireless and Low Loss applications and made for RG8 and 400-series cable. The ATM-1402 provides superior performance while maintaining a competitive price. This TNC Male connector has a crimp style termination. This connectors Temperature Cycling, Moisture Resistance, Corrosion, Vibration and Altitude are all MIL-Std. 202 rated. Buy online now!. Min Qty: 1 Package Multiple: 1 | 1545 |
|
$4.5500 / $9.0900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 4 |
|
$6.1013 / $8.2466 | Buy Now |