Part Details for ATM-10LP by Eaton Bussmann
Overview of ATM-10LP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM-10LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1655
|
Newark | Low Profile Atm Mini Fuse - 10 Amp |Eaton Bussmann ATM-10LP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $4.1300 | Buy Now |
DISTI #
ATM-10LP-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MINI Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2700 | Buy Now |
DISTI #
71390819
|
RS | Low Profile Atm Mini Fuse - 10 Amp | Bussmann by Eaton ATM-10LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 / $4.4200 | RFQ |
DISTI #
000000000002490017
|
Sager | Automotive Fuses LOW PROFILE MINIFUSE Min Qty: 5 | 0 |
|
$1.8900 / $2.2500 | Buy Now |