Part Details for ATL50/85-200AM by Microchip Technology Inc
Overview of ATL50/85-200AM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8200AMMRZ-T | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module | |
ISL8200AMIRZ | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module | |
ISL8200AMMRZ | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module |
Part Details for ATL50/85-200AM
ATL50/85-200AM CAD Models
ATL50/85-200AM Part Data Attributes
|
ATL50/85-200AM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATL50/85-200AM
Microchip Technology Inc
Field Programmable Gate Array, 51900 Gates, CMOS, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Equivalent Gates | 51900 | |
Number of Inputs | 136 | |
Number of Outputs | 136 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 51900 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |