Part Details for ATL2.5 by Altech Corporation
Overview of ATL2.5 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATL2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1983
|
Newark | Din Term Blk, Spring, Triple Level |Altech ATL2.5 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $12.6100 | Buy Now |
DISTI #
1920-1254-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$4.7375 / $6.1900 | Buy Now |
DISTI #
845-ATL2.5
|
Mouser Electronics | Terminal Block Tools & Accessories Spring Clamp Term Triple Level | 0 |
|
$6.3900 | Order Now |
DISTI #
70604246
|
RS | Spring clamp term, Triple Level 20A, 600V, 22-14AWG, 5mm | Altech Corp ATL2.5 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $7.9800 | RFQ |
|
Future Electronics | ATL2.5 Triple Level Spring Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.6500 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Triple Level Spring Clamp - Terminal Block - 20A - 600V - 22-14AWG - 5mm. RoHS: Compliant |
90 In Stock 2370 Factory Stock |
|
$7.0700 / $9.3600 | Buy Now |
DISTI #
82422630
|
Verical | ATL2.5 Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 90 |
|
$9.6070 / $12.1680 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, Triple Level Min Qty: 30 | 1604 |
|
$8.8700 | Buy Now |
|
Master Electronics | Triple Level Spring Clamp - Terminal Block - 20A - 600V - 22-14AWG - 5mm. RoHS: Compliant |
90 In Stock 2370 Factory Stock |
|
$7.0700 / $9.3600 | Buy Now |
DISTI #
10115924
|
TestEquity LLC | Altech ATL2.5 Terminal Block, Triple Level Spring Clamp, 5 mm, 75 x 100 mm, 25 A, 32 A, 35 A | 0 |
|
$10.2300 | Buy Now |