There are no models available for this part yet.
Overview of ATIR0911S by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
Price & Stock for ATIR0911S by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
754-ATIR0911S-ND
|
DigiKey | 6.1X24.0MM PHOTOINTERRUPTER LED Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6106 / $1.6300 | Buy Now | |
DISTI #
604-ATIR0911S
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 6.1X24.0MM PHOTOINTERRUPTER LED RoHS: Compliant | 0 |
|
$0.5900 / $1.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Container: Tube | 0Tube |
|
$0.5310 | Buy Now |
CAD Models for ATIR0911S by Kingbright
Part Data Attributes for ATIR0911S by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Gap Size
|
15 mm
|
Number of Functions
|
1
|
On-state Collector Current-Nom
|
20 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom
|
15 mm
|