-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATHP062S08NL16-50S1 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-50S1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 10HP+21S, Right Angle, Through Hole. | |
L77DD50S1AON | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 50 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0975
|
Newark | Automotive Conn, Plug, 2Pos, 180A, Cable, Product Range:Magnamate Athp Series, Automotive Connecto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$52.3200 | Buy Now |
DISTI #
889-2878-ND
|
DigiKey | CONN PLUG 4POS SILVER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$56.4738 / $78.1500 | Buy Now |
DISTI #
V99:2348_22802420
|
Arrow Electronics | 2 position Standard Plug with High Voltage Interlock Loop, 8mm Power Contact, 180 A, 50mm² Power Cab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 10 |
|
$21.5000 / $52.0268 | Buy Now |
DISTI #
73213587
|
RS | 2 pos Standard Plug, High Voltage Interlock Loop, 8mm Power Contact, 180 A, 50mm | Amphenol Sine Sys... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3100 / $74.1300 | RFQ |
DISTI #
AMEATHP062S08NL16-50S1
|
Heilind Electronics | 2 POSITION STANDARD PLUG WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 position Standard Plug with High Voltage Interlock Loop, 8mm Power Contact, 180 A, 50mm² Power Cab... more RoHS: Compliant |
115 In Stock |
|
$48.9600 / $50.7000 | Buy Now |
DISTI #
71282913
|
Verical | 2 position Standard Plug with High Voltage Interlock Loop, 8mm Power Contact, 180 A, 50mm² Power Cab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 115 |
|
$60.2448 / $63.1345 | Buy Now |
DISTI #
AMEATHP062S08NL16-50S1
|
Interstate Connecting Components | 2 POSITION STANDARD PLUG WITH | 0 |
|
Buy Now | |
|
Master Electronics | 2 position Standard Plug with High Voltage Interlock Loop, 8mm Power Contact, 180 A, 50mm² Power Cab... more RoHS: Compliant |
115 In Stock |
|
$48.9600 / $50.7000 | Buy Now |
DISTI #
39384
|
Waytek, Inc. | ATHP Series 2 POS Standard Plug w/High Voltage Interlock Loop,8MM Pwr Contact,Signal Ct Min Qty: 1 Package Multiple: 10 Lead time: 23 Weeks, 6 Days | 40 |
|
$64.7300 / $89.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy