There are no models available for this part yet.
Overview of ATHP042P25ELC-BLK by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for ATHP042P25ELC-BLK by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATHP042P25ELC-BLK
|
Avnet Americas | 2 Position Receptacle with High Voltage Interlock Loop and EMC Shielding, C Position, Black. Contacts ordered separately. - Boxed Product (Development Kits) (Alt: ATHP042P25ELC-BLK) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$12.9563 / $18.5051 | Buy Now | |
DISTI #
654-ATHP042P25ELCBLK
|
Mouser Electronics | Heavy Duty Power Connectors 2 Position Receptacle with High Voltage Interlock Loop and EMC Shielding, C Position, Black. Contacts ordered separately. RoHS: Compliant | 0 |
|
$13.4500 / $13.8200 | Order Now |
CAD Models for ATHP042P25ELC-BLK by Amphenol Corporation
Part Data Attributes for ATHP042P25ELC-BLK by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|