Part Details for ATHP042P25ELB by Amphenol Sine Systems
Overview of ATHP042P25ELB by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHP042P25ELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5917
|
Newark | 2 Position Receptacle With High Voltage Interlock Loop And Emc Shielding, B Position, Orange. Contacts Ordered Separately. /Box Rohs Compliant: Yes |Amphenol Sine/tuchel ATHP042P25ELB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.2700 | Buy Now |
DISTI #
ATHP042P25ELB-ND
|
DigiKey | CONN RCPT 2POS TIN Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1429 | Buy Now |
DISTI #
73213518
|
RS | 2 Position Recpt, High Voltage Interlock Loop, Emc Shielding, B Position, Orange | Amphenol Sine Systems ATHP042P25ELB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 / $19.1300 | RFQ |
DISTI #
AMEATHP042P25ELB
|
Heilind Electronics | 2 POSITION RECEPTACLE WITH HIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Receptacle with High Voltage Interlock Loop and EMC Shielding, B Position, Orange. Contacts ordered separately. RoHS: Compliant | 0 |
|
$11.9300 / $18.2000 | Buy Now |
DISTI #
AMEATHP042P25ELB
|
Interstate Connecting Components | 2 POSITION RECEPTACLE WITH HIG | 0 |
|
Buy Now | |
DISTI #
ATHP042P25ELB
|
PEI Genesis | ATHP 2C REC HGH VLTG B POS Min Qty: 1 | 3 |
|
$10.6500 | Buy Now |