Part Details for ATHD06-1-8S-8G-M2 by Amphenol Sine Systems
Overview of ATHD06-1-8S-8G-M2 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD06-1-8S-8G-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8312
|
Newark | Cable Assy, 1P Cir Plug-Free End, 6.6Ft, Connector To Connector:Circular Plug To Free End, No. Of Positions:1Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Athd Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD06-1-8S-8G-M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$37.0400 | Buy Now |
DISTI #
889-ATHD06-1-8S-8G-M2-ND
|
DigiKey | CIRC CBL 1POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Box |
10 In Stock |
|
$33.2082 / $59.1700 | Buy Now |
DISTI #
AMEATHD06-1-8S-8G-M2
|
Heilind Electronics | 1 POSITION SINGLE-ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Position Single-ended Overmolded Cable Assembly - Plug - Socket Contact Size 8 - 8AWG - 2 Meter Length RoHS: Compliant | 0 |
|
$26.6600 / $54.2800 | Buy Now |
DISTI #
AMEATHD06-1-8S-8G-M2
|
Interstate Connecting Components | 1 POSITION SINGLE-ENDED OVERMO | 0 |
|
Buy Now |