Part Details for ATHD06-1-12S by Amphenol Sine Systems
Overview of ATHD06-1-12S by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD06-1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7860
|
Newark | Automotive Housing, Plug, 1Pos, 25A, Product Range:Athd Structureplus Series™, Gender:Plug, No. Of Positions:1Positions, For Use With:Amphenol Athd Series Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD06-1-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$1.9700 / $2.7700 | Buy Now |
DISTI #
889-ATHD06-1-12S-ND
|
DigiKey | CONN PLG HSG FMALE 1POS INLINE Min Qty: 10 Lead time: 18 Weeks Container: Box |
526 In Stock |
|
$1.5500 / $2.6870 | Buy Now |
DISTI #
72648284
|
RS | Amphenol SINE Systems Heavy Duty Power Connectors | Amphenol Sine Systems ATHD06-1-12S RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $2.5900 | RFQ |
|
Future Electronics | 1 Position Plug, Socket, Contact Size 12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 401Bag |
|
$1.3400 / $1.5300 | Buy Now |
DISTI #
AMEATHD06-1-12S
|
Heilind Electronics | 1 POSITION PLUG, SOCKET, CONTA | Americas - 31 in Stock |
|
$1.5849 / $1.8862 | Buy Now |
|
Onlinecomponents.com | 1 Position Plug, Socket, Contact Size 12 RoHS: Compliant |
660 In Stock |
|
$1.6000 / $2.4300 | Buy Now |
DISTI #
AMEATHD06-1-12S
|
Interstate Connecting Components | 1 POSITION PLUG, SOCKET, CONTA | 7 |
|
$1.5849 / $1.8862 | Buy Now |
DISTI #
3596243
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 1POS, 25A RoHS: Compliant Min Qty: 1 Container: Each | 750 |
|
$1.7010 / $2.7585 | Buy Now |
DISTI #
3596243
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 1POS, 25A RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 750 |
|
$1.9090 / $2.9765 | Buy Now |
|
Master Electronics | 1 Position Plug, Socket, Contact Size 12 RoHS: Compliant |
660 In Stock |
|
$1.6000 / $2.4300 | Buy Now |