Part Details for ATHD04-1-12P-12G-M2 by Amphenol Corporation
Overview of ATHD04-1-12P-12G-M2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for ATHD04-1-12P-12G-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8292
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 6.6 ft, 2 m, Black - Bulk (Alt: 33AK8292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$24.9100 / $37.9400 | Buy Now |
DISTI #
ATHD04-1-12P-12G-M
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 6.6 ft, 2 m, Black - Boxed Product (Development Kits) (Alt: ATHD04-1-12P-12G-M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$20.5534 / $26.3592 | Buy Now |
DISTI #
654-ATHD04-112P12GM2
|
Mouser Electronics | Sensor Cables / Actuator Cables 1 Position Single-ended Overmolded Cable Assembly, Receptacle, Contact Size 12, 12AWG, 2 Meter Length RoHS: Compliant | 14 |
|
$21.6300 / $36.4800 | Buy Now |
DISTI #
65027471
|
Verical | Cable Assembly 2m Power 1 POS PIN 12AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 10 |
|
$14.9800 | Buy Now |
DISTI #
85535016
|
Verical | Cable Assembly 2m Power 1 POS PIN 12AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$34.8782 | Buy Now |
Part Details for ATHD04-1-12P-12G-M2
ATHD04-1-12P-12G-M2 CAD Models
ATHD04-1-12P-12G-M2 Part Data Attributes
|
ATHD04-1-12P-12G-M2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD04-1-12P-12G-M2
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks, 6 Days | |
Connector Type | COMBINATION LINE CONNECTOR |