Part Details for ATH06T033-9SJL by Artesyn Embedded Technologies
Overview of ATH06T033-9SJL by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH06T033-9SJL
ATH06T033-9SJL CAD Models
ATH06T033-9SJL Part Data Attributes
|
ATH06T033-9SJL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATH06T033-9SJL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH06T033-9SJL
This table gives cross-reference parts and alternative options found for ATH06T033-9SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH06T033-9SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME4118TS | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMD-6 | Flex Ltd | ATH06T033-9SJL vs PME4118TS |
PTH03050WAH | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | ATH06T033-9SJL vs PTH03050WAH |
ATH06T033-9SL | 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH06T033-9SJL vs ATH06T033-9SL |
ATH06T033-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | ATH06T033-9SJL vs ATH06T033-9SJ |
ATH06T033-9SJL | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH06T033-9SJL vs ATH06T033-9SJL |
ATH06T033-9SJ | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH06T033-9SJL vs ATH06T033-9SJ |
ATH06T033-9SL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | ATH06T033-9SJL vs ATH06T033-9SL |
ATH06T033-9S | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | ATH06T033-9SJL vs ATH06T033-9S |
ATH06T033-9S | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | ATH06T033-9SJL vs ATH06T033-9S |
ATH06T033-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | ATH06T033-9SJL vs ATH06T033-9SJ |