Part Details for ATH010A0X43Z by TE Connectivity
Overview of ATH010A0X43Z by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH010A0X43Z
ATH010A0X43Z CAD Models
ATH010A0X43Z Part Data Attributes
|
ATH010A0X43Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATH010A0X43Z
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL, VDE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T11 | |
JESD-609 Code | e1 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.015 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.0081 s | |
Width | 12.7 mm |
Alternate Parts for ATH010A0X43Z
This table gives cross-reference parts and alternative options found for ATH010A0X43Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH010A0X43Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH010A0X43Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT, SIP-11 | ATH010A0X43Z vs ATH010A0X43Z |
ATH010A0X43 | Lineage Power | Check for Price | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SIP-11, Power Supply Module | ATH010A0X43Z vs ATH010A0X43 |
ATH010A0X43Z | Lineage Power | Check for Price | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-11, Power Supply Module | ATH010A0X43Z vs ATH010A0X43Z |
ATH010A0X43 | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | ATH010A0X43Z vs ATH010A0X43 |