Part Details for ATFHD13-1-8P-BM01 by Amphenol Corporation
Overview of ATFHD13-1-8P-BM01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
MSPEC2L0BM010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 30m |
Price & Stock for ATFHD13-1-8P-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATFHD13-1-8P-BM01
|
Avnet Americas | Automotive Connector, Size 8, ATHD Series, Right Angle Receptacle, 1 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATFHD13-1-8P-BM01) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Box | 0 |
|
$5.3555 / $7.6490 | Buy Now |
DISTI #
654-ATFHD13-1-8PBM01
|
Mouser Electronics | Heavy Duty Power Connectors 1 Position, Right Angle Board Mount Receptacle, Pin, Snap Fit, Gold Plated Size 8 Contact RoHS: Compliant | 99 |
|
$5.5600 / $8.2100 | Buy Now |
DISTI #
84768302
|
Verical | Conn Circular PIN 1 POS Solder RA Thru-Hole 1 Terminal 1 Port Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 85 |
|
$4.7261 / $5.1339 | Buy Now |