There are no models available for this part yet.
Overview of ATFHD13-1-4P-BM13 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATFHD13-1-4P-BM13 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH1545
|
Newark | Automotive Housing, Rcpt, 1Pos, 100A, Product Range:Athd Structureplus Series™, Gender:Receptacle, No. Of Positions:1Positions, For Use With:Amphenol Athd Series Automotive Pin Contacts, Ip Rating:Ip67, Voltage Rating:1Kv Rohs Compliant: Yes |Amphenol Sine/tuchel ATFHD13-1-4P-BM13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$7.8700 | Buy Now | |
DISTI #
889-ATFHD13-1-4P-BM13-ND
|
DigiKey | CONN RCPT MALE 1POS NICKEL SLDR Min Qty: 1 Lead time: 18 Weeks Container: Box |
113 In Stock |
|
$6.0986 / $7.9700 | Buy Now | |
DISTI #
73213270
|
RS | 1 Position, Board Mount Plug, Contact Size 4 | Amphenol Sine Systems ATFHD13-1-4P-BM13 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $12.5700 | RFQ | |
Future Electronics | 1 Position, Board Mount Plug, Contact Size 4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 44Box |
|
$8.8300 / $9.2700 | Buy Now | ||
DISTI #
AMEATFHD13-1-4P-BM13
|
Heilind Electronics | 1 POSITION, BOARD MOUNT PLUG, | Americas - 0 in Stock |
|
$7.5881 / $10.1764 | Buy Now | |
Onlinecomponents.com | 1 Position, Board Mount Plug, Contact Size 4 RoHS: Compliant |
210 On Order |
|
$8.2800 / $18.0300 | Buy Now | ||
DISTI #
AMEATFHD13-1-4P-BM13
|
Interstate Connecting Components | 1 POSITION, BOARD MOUNT PLUG, | 0 |
|
$7.5881 / $10.1764 | Buy Now | |
Master Electronics | 1 Position, Board Mount Plug, Contact Size 4 RoHS: Compliant |
210 On Order |
|
$8.2800 / $18.0300 | Buy Now |
CAD Models for ATFHD13-1-4P-BM13 by Amphenol Sine Systems
Part Data Attributes for ATFHD13-1-4P-BM13 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|