-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4918
|
Newark | Chip Inductor, 9.1Nh, 220Ma 0.1Nh 5.5Ghz, Inductance:9.1Nh, Dc Resistance Max:1.25Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:220Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Atfc-0402 Series Rohs Compliant: Yes |Abracon ATFC-0402-9N1-BT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
815-ATFC-0402-9N1-BT
|
Mouser Electronics | RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm RoHS: Compliant | 6442 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
65698066
|
Verical | Inductor RF Thin Film 0.0091uH 0.1nH 500MHz 13Q-Factor Ceramic 0.22A 1.25Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0188 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy