ATFC-0402-5N6-B-T
Abracon Corporation
Description: General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Overview of ATFC-0402-5N6-B-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-201XJLU Coilcraft Inc General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-301XJLU Coilcraft Inc General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-390XJLU Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT

Price & Stock for ATFC-0402-5N6-B-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-ATFC-0402-5N6B
Mouser Electronics RF Inductors - SMD RoHS: Compliant 17434
  • 1 $0.1000
  • 10 $0.0610
  • 100 $0.0480
  • 1,000 $0.0370
  • 2,500 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0300
  • 50,000 $0.0270
  • 100,000 $0.0260
$0.0260 / $0.1000 Buy Now

CAD Models for ATFC-0402-5N6-B-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATFC-0402-5N6-B-T by Abracon Corporation

ATFC-0402-5N6-B-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
ABRACON
Case/Size Code
0402
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.85 Ω
Inductance-Nom (L)
0.0056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.28 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
1.7857%
Want to compare parts?
  1. ATFC-0402-5N6-B-T
    Abracon Corporation
    General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
    VS

Alternate Parts for ATFC-0402-5N6-B-T

This table gives cross-reference parts and alternative options found for ATFC-0402-5N6-B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATFC-0402-5N6-B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATFC-0402-5N6B-T IND 5.6nH 0.28A 850mΩ Abracon Corporation ATFC-0402-5N6-B-T vs ATFC-0402-5N6B-T

Related Parts for ATFC-0402-5N6-B-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATFC-0402-5N6-B-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATFC-0402-5N6-B-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ATFC-0402-5N6-B-T would you like to use for your alert(s)?
  • Please alert me when ATFC-0402-5N6-B-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATFC-0402-5N6-B-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATFC-0402-5N6-B-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATFC-0402-5N6-B-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATFC-0402-5N6-B-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATFC-0402-5N6-B-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: