Part Details for ATFC-0402-18N-GT by Abracon Corporation
Overview of ATFC-0402-18N-GT by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for ATFC-0402-18N-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4854
|
Newark | Chip Inductor, 18Nh 100Ma 2% 3.1Ghz, Inductance:18Nh, Dc Resistance Max:2.15Ohm, Self Resonant Frequency:3.1Ghz, Dc Current Rating:100Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Atfc-0402 Series, Product Length:1Mm Rohs Compliant: Yes |Abracon ATFC-0402-18N-GT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
ATFC-0402-18N-GT
|
Avnet Americas | Ind Chip Thin Film 18nH 2% 13Q-Factor Ceramic 100mA 0402 T/R - Tape and Reel (Alt: ATFC-0402-18N-GT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_09148728
|
Arrow Electronics | Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1511 Container: Cut Strips | Americas - 1275 |
|
$0.0022 / $0.0040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
70000 Partner Stock |
|
$0.0255 / $0.1169 | Buy Now |
DISTI #
65662781
|
Verical | Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 110000 |
|
$0.0175 / $0.0250 | Buy Now |
DISTI #
77250970
|
Verical | Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2017 Package Multiple: 1 | Americas - 70000 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
ATFC040218NGT-1
|
TME | ATFC-0402-18N-GT Min Qty: 1000 | 70000 |
|
$0.0347 / $0.0377 | Buy Now |
DISTI #
C1S101602235008
|
Chip1Stop | Inductor Surface Mount | 70000 |
|
$0.0323 / $0.0374 | Buy Now |
|
Master Electronics | RoHS: Compliant |
70000 Partner Stock |
|
$0.0255 / $0.1169 | Buy Now |