There are no models available for this part yet.
Overview of ATFC-0402-12NG-T (10K/ REEL) by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ATFC-0402-12NG-T (10K/ REEL) by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_24433059
|
Arrow Electronics | Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1702 | Americas - 10000 |
|
Buy Now | ||
DISTI #
37067318
|
Verical | Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1702 | Americas - 10000 |
|
$0.0045 | Buy Now | |
DISTI #
C1S101600651390
|
Chip1Stop | Inductor Surface Mount | 10000 |
|
$0.0045 | Buy Now |