Part Details for ATFC-0201-2N1B-T (10K/ REEL) by Abracon Corporation
Overview of ATFC-0201-2N1B-T (10K/ REEL) by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ATFC-0201-2N1B-T (10K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24433058
|
Arrow Electronics | Inductor RF Thin Film 0.0021uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 22222 Package Multiple: 1 Date Code: 1724 | Americas - 50000 |
|
Buy Now | |
DISTI #
37107984
|
Verical | Inductor RF Thin Film 0.0021uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 22222 Package Multiple: 1 Date Code: 1724 | Americas - 50000 |
|
$0.0045 | Buy Now |
DISTI #
C1S101600653909
|
Chip1Stop | Inductor Surface Mount | 50000 |
|
$0.0049 | Buy Now |