Part Details for ATF750LVC-15JU by Microchip Technology Inc
Overview of ATF750LVC-15JU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF750LVC-15JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2490
|
Newark | 15Ns, Plcc, Ind Temp, Green 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip ATF750LVC-15JU RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
ATF750LVC-15JU-ND
|
DigiKey | IC CPLD 10MC 15NS 28PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
138 In Stock |
|
$3.6625 / $4.1900 | Buy Now |
DISTI #
ATF750LVC-15JU
|
Avnet Americas | CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 28-Pin PLCC - Rail/Tube (Alt: ATF750LVC-15JU) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $4.1900 | Buy Now |
DISTI #
556-AF750LVC15JU
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 750 GATE LOW POWER - 15NS RoHS: Compliant | 187 |
|
$3.6700 / $4.1900 | Buy Now |
DISTI #
ATF750LVC-15JU
|
Microchip Technology Inc | 15NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-06-30 RoHS: Compliant pbFree: Yes |
2888 Alternates Available |
|
$3.0200 / $4.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 38 | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz 3.3V 28-Pin PLCC Tube RoHS: Compliant | 2888 Factory Stock |
|
$4.0100 / $5.8000 | Buy Now |
|
NAC | 15NS, PLCC, IND TEMP, GREEN - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 2434 |
|
$3.5700 / $4.3100 | Buy Now |
DISTI #
ATF750LVC-15JU
|
EBV Elektronik | CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 28-Pin PLCC (Alt: ATF750LVC-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz 3.3V 28-Pin PLCC Tube RoHS: Compliant | 2888 Factory Stock |
|
$4.0100 / $5.8000 | Buy Now |
Part Details for ATF750LVC-15JU
ATF750LVC-15JU CAD Models
ATF750LVC-15JU Part Data Attributes
|
ATF750LVC-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF750LVC-15JU
Microchip Technology Inc
IC CPLD 10MC 15NS 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF750LVC-15JU
This table gives cross-reference parts and alternative options found for ATF750LVC-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF750LVC-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF750LVC-15JU | Atmel Corporation | Check for Price | EE PLD, 15ns, 10-Cell, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | ATF750LVC-15JU vs ATF750LVC-15JU |