Part Details for ATF36077 by Agilent Technologies Inc
Overview of ATF36077 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Telecommunications
Part Details for ATF36077
ATF36077 CAD Models
ATF36077 Part Data Attributes:
|
ATF36077
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ATF36077
Agilent Technologies Inc
RF Small Signal Field-Effect Transistor, N-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.06 A | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.18 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |