Part Details for ATF35176 by Agilent Technologies Inc
Overview of ATF35176 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for ATF35176
ATF35176 CAD Models
ATF35176 Part Data Attributes
|
ATF35176
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ATF35176
Agilent Technologies Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin/Lead (Sn/Pb) |