Part Details for ATF2500C-20GM by Atmel Corporation
Overview of ATF2500C-20GM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF2500C-20GM
ATF2500C-20GM CAD Models
ATF2500C-20GM Part Data Attributes
|
ATF2500C-20GM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF2500C-20GM
Atmel Corporation
EE PLD, 20ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T40 | |
JTAG BST | NO | |
Length | 52.455 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ATF2500C-20GM
This table gives cross-reference parts and alternative options found for ATF2500C-20GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500C-20GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9154504MXA | Atmel Corporation | Check for Price | UV PLD, 15ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs 5962-9154504MXA |
ATV2500BQ-25KI | Atmel Corporation | Check for Price | UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs ATV2500BQ-25KI |
5962-9154502MQA | Atmel Corporation | Check for Price | UV PLD, 25ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | ATF2500C-20GM vs 5962-9154502MQA |
5962-9154503MXC | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs 5962-9154503MXC |
5962-9154507MYX | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs 5962-9154507MYX |
5962-9154505MYC | Atmel Corporation | Check for Price | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | ATF2500C-20GM vs 5962-9154505MYC |
ATV2500BL-20KC | Atmel Corporation | Check for Price | UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs ATV2500BL-20KC |
5962-9154507MYA | Atmel Corporation | Check for Price | UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | ATF2500C-20GM vs 5962-9154507MYA |
5962-9154503MYA | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | ATF2500C-20GM vs 5962-9154503MYA |
5962-9154507MXX | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | ATF2500C-20GM vs 5962-9154507MXX |