Datasheets
ATF2500C-15KM/883 by: Atmel Corporation

EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44

Part Details for ATF2500C-15KM/883 by Atmel Corporation

Overview of ATF2500C-15KM/883 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
L17DTZK15KM3FMT Amphenol Communications Solutions Dsub Metal Hood, Seris DTZK, A size for Standard 15 pin and High Density 26 pin, Top Entry, With M3 Screws

Part Details for ATF2500C-15KM/883

ATF2500C-15KM/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATF2500C-15KM/883 Part Data Attributes

ATF2500C-15KM/883 Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATF2500C-15KM/883 Atmel Corporation EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature NO
Clock Frequency-Max 50 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 16.65 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 14
Number of I/O Lines 24
Number of Macro Cells 24
Number of Terminals 44
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.65 mm

Alternate Parts for ATF2500C-15KM/883

This table gives cross-reference parts and alternative options found for ATF2500C-15KM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500C-15KM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9154603MQA OT PLD, 35ns, 24-Cell, CMOS, CDIP40, CERAMIC, DIP-40 Atmel Corporation ATF2500C-15KM/883 vs 5962-9154603MQA
ATF2500CQ-25KC EE PLD, 25ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation ATF2500C-15KM/883 vs ATF2500CQ-25KC
ATV2500BQL-25DM UV PLD, 25ns, CMOS, CDIP40 Microchip Technology Inc ATF2500C-15KM/883 vs ATV2500BQL-25DM
ATF2500CQL-25GC EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Atmel Corporation ATF2500C-15KM/883 vs ATF2500CQL-25GC
ATV2500H-25DM UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation ATF2500C-15KM/883 vs ATV2500H-25DM
ATV2500B-20KC UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation ATF2500C-15KM/883 vs ATV2500B-20KC
ATV2500L-45LI UV PLD, 45ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATF2500C-15KM/883 vs ATV2500L-45LI
ATV2500L-45LM UV PLD, 45ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATF2500C-15KM/883 vs ATV2500L-45LM
ATV2500L-30LM/883 UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation ATF2500C-15KM/883 vs ATV2500L-30LM/883
ATF2500CQ-20GC EE PLD, 20ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Atmel Corporation ATF2500C-15KM/883 vs ATF2500CQ-20GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF2500C-15KM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF2500C-15KM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF2500C-15KM/883 would you like to use for your alert(s)?
  • Please alert me when ATF2500C-15KM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF2500C-15KM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF2500C-15KM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF2500C-15KM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF2500C-15KM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF2500C-15KM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: