Part Details for ATF22V10CZ-12SC by Atmel Corporation
Results Overview of ATF22V10CZ-12SC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22V10CZ-12SC Information
ATF22V10CZ-12SC by Atmel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF22V10CZ-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EE PLD, 12ns, PAL-Type RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3682 |
|
$3.7100 / $4.3700 | Buy Now |
Part Details for ATF22V10CZ-12SC
ATF22V10CZ-12SC CAD Models
ATF22V10CZ-12SC Part Data Attributes
|
ATF22V10CZ-12SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CZ-12SC
Atmel Corporation
EE PLD, 12ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF22V10CZ-12SC
This table gives cross-reference parts and alternative options found for ATF22V10CZ-12SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CZ-12SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22V10CZ-12XL | Atmel Corporation | Check for Price | Flash PLD, 12ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | ATF22V10CZ-12SC vs ATF22V10CZ-12XL |
ATF22V10CZ-12JC | Microchip Technology Inc | Check for Price | EE PLD, 12ns, CMOS, PQCC28 | ATF22V10CZ-12SC vs ATF22V10CZ-12JC |
ATF22V10CZ-12SL | Atmel Corporation | Check for Price | Flash PLD, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22V10CZ-12SC vs ATF22V10CZ-12SL |
ATF22V10CZ-12PL | Atmel Corporation | Check for Price | Flash PLD, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | ATF22V10CZ-12SC vs ATF22V10CZ-12PL |
ATF22V10CZ-12XC | Microchip Technology Inc | Check for Price | EE PLD, 12ns, CMOS, PDSO24 | ATF22V10CZ-12SC vs ATF22V10CZ-12XC |