Part Details for ATF22V10CQZ-20XC by Atmel Corporation
Overview of ATF22V10CQZ-20XC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10CQZ-20XC
ATF22V10CQZ-20XC CAD Models
ATF22V10CQZ-20XC Part Data Attributes
|
ATF22V10CQZ-20XC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20XC
Atmel Corporation
EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ATF22V10CQZ-20XC
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20XI | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20XC vs ATF22V10CQZ-20XI |
ATF22V10CQZ-20XU | IC PLD 10MC 20NS 24TSSOP | Microchip Technology Inc | ATF22V10CQZ-20XC vs ATF22V10CQZ-20XU |
ATF22V10CQZ-20XJ | Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XC vs ATF22V10CQZ-20XJ |
ATF22V10BQL-25XC | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XC vs ATF22V10BQL-25XC |
ATF22V10CQZ-20XU | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XC vs ATF22V10CQZ-20XU |
ATF22V10BQL-20XC | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XC vs ATF22V10BQL-20XC |
ATF22V10CQZ-20XI | EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XC vs ATF22V10CQZ-20XI |