-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 10MC 10NS 24SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22V10C-10SU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4311
|
Newark | Spld, 125Mhz, Soic-24, Propagation Delay:10Ns, No. Of I/O S:10I/O S, Frequency:125Mhz, Supply Cu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$2.0900 / $2.3800 | Buy Now |
DISTI #
ATF22V10C-10SU-ND
|
DigiKey | IC PLD 10MC 10NS 24SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
433 In Stock |
|
$2.0125 / $2.2900 | Buy Now |
DISTI #
ATF22V10C-10SU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin SOIC - Rail/Tube (... more RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Tube |
18 |
|
$1.7791 / $1.8918 | Buy Now |
DISTI #
556-ATF22V10C-10SU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate, 5V, 24Pin RoHS: Compliant | 381 |
|
$2.0200 / $2.2900 | Buy Now |
DISTI #
ATF22V10C-10SU
|
Microchip Technology Inc | F22V10C FAMILY,500 GATE SPLD,5V,24-PIN, SOIC, Projected EOL: 2039-11-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3078 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 341 Package Multiple: 31 | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin SOIC Tube RoHS: Compliant |
155 In Stock 3069 Factory Stock |
|
$1.9120 / $2.0250 | Buy Now |
|
NAC | F22V10C FAMILY,500 GATE SPLD,5V,24-PIN - Package: 24 SOIC .300in TUBE RoHS: Compliant Min Qty: 155 Package Multiple: 31 Container: Tube | 0 |
|
$2.0100 / $2.4800 | Buy Now |
DISTI #
ATF22V10C-10SU
|
Avnet Silica | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24Pin SOIC (Alt: ATF22V10... more RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF22V10C-10SU
|
EBV Elektronik | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24Pin SOIC (Alt: ATF22V10... more RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22V10C-10SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-10SU
Microchip Technology Inc
IC PLD 10MC 10NS 24SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ATF22V10C-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22V10C-10SU-T | Microchip Technology Inc | Check for Price | Flash PLD, 10ns, CMOS, PDSO24 | ATF22V10C-10SU vs ATF22V10C-10SU-T |