Part Details for ATF22V10BQL-20NM/883 by Atmel Corporation
Overview of ATF22V10BQL-20NM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10BQL-20NM/883
ATF22V10BQL-20NM/883 CAD Models
ATF22V10BQL-20NM/883 Part Data Attributes:
|
ATF22V10BQL-20NM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10BQL-20NM/883
Atmel Corporation
Flash PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.45 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.45 mm |
Alternate Parts for ATF22V10BQL-20NM/883
This table gives cross-reference parts and alternative options found for ATF22V10BQL-20NM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10BQL-20NM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89841033C | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | ATF22V10BQL-20NM/883 vs 5962-89841033C |
5962-89841053X | EE PLD, 15ns, CMOS, CQCC28 | Microchip Technology Inc | ATF22V10BQL-20NM/883 vs 5962-89841053X |
ATF22V10B-15NI | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | ATF22V10BQL-20NM/883 vs ATF22V10B-15NI |
5962-89841053X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | ATF22V10BQL-20NM/883 vs 5962-89841053X |
5962-89841043B | Flash PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | ATF22V10BQL-20NM/883 vs 5962-89841043B |
5962-89841053X | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | ATF22V10BQL-20NM/883 vs 5962-89841053X |
5962-89841113A | EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | ATF22V10BQL-20NM/883 vs 5962-89841113A |
5962-89841033X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | ATF22V10BQL-20NM/883 vs 5962-89841033X |
5962-89841053A | OT PLD, 10ns, CMOS, CQCC28 | Microchip Technology Inc | ATF22V10BQL-20NM/883 vs 5962-89841053A |
5962-89841053A | EE PLD, 15ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Rochester Electronics LLC | ATF22V10BQL-20NM/883 vs 5962-89841053A |