Programmable Logic
ATF22V10BQ-15JC
Atmel Corporation
Description: Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of ATF22V10BQ-15JC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATF22V10BQ-15JC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF22V10BQ-15JC by Atmel Corporation

ATF22V10BQ-15JC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. ATF22V10BQ-15JC
    Atmel Corporation
    Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for ATF22V10BQ-15JC

This table gives cross-reference parts and alternative options found for ATF22V10BQ-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10BQ-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10BQ-15SC Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10BQ-15JC vs ATF22V10BQ-15SC

Related Parts for ATF22V10BQ-15JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10BQ-15JC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10BQ-15JC by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF22V10BQ-15JC would you like to use for your alert(s)?
  • Please alert me when ATF22V10BQ-15JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF22V10BQ-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10BQ-15JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF22V10BQ-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10BQ-15JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10BQ-15JC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: