Part Details for ATF22V10B-10JC by Atmel Corporation
Overview of ATF22V10B-10JC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10B-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 43 |
|
$43.7400 / $51.4588 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for ATF22V10B-10JC
ATF22V10B-10JC CAD Models
ATF22V10B-10JC Part Data Attributes:
|
ATF22V10B-10JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10B-10JC
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF22V10B-10JC
This table gives cross-reference parts and alternative options found for ATF22V10B-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10B-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10B-10JC vs ATF22V10B-10JI |