Programmable Logic
ATF16V8CZ-15PU
Description: Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20

Overview of ATF16V8CZ-15PU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
L717DFA15PU Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock
L717DA15PU Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock
DCPA10515P-U/700 Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

Price & Stock for ATF16V8CZ-15PU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   90
RFQ
Quest Components FLASH PLD, 15 ns, PDIP20 72
  • 1 $3.7350
  • 9 $2.7390
  • 28 $2.4900
$2.4900 / $3.7350 Buy Now

CAD Models for ATF16V8CZ-15PU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATF16V8CZ-15PU by Atmel Corporation

ATF16V8CZ-15PU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Architecture
PAL-TYPE
Clock Frequency-Max
45 MHz
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
25.908 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
8
Number of I/O Lines
8
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ATF16V8CZ-15PU
    Atmel Corporation
    Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20
    VS

Alternate Parts for ATF16V8CZ-15PU

This table gives cross-reference parts and alternative options found for ATF16V8CZ-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8CZ-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF16V8CZ-15PL Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 Atmel Corporation ATF16V8CZ-15PU vs ATF16V8CZ-15PL

Related Parts for ATF16V8CZ-15PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF16V8CZ-15PU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF16V8CZ-15PU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF16V8CZ-15PU would you like to use for your alert(s)?
  • Please alert me when ATF16V8CZ-15PU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF16V8CZ-15PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF16V8CZ-15PU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF16V8CZ-15PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF16V8CZ-15PU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF16V8CZ-15PU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: