Part Details for ATF16V8C-7PU by Microchip Technology Inc
Results Overview of ATF16V8C-7PU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8C-7PU Information
ATF16V8C-7PU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF16V8C-7PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2433
|
Newark | Spld Logic Eepld, 7.5Ns, 8 Macrocells, Dip-20, No.of User I/Os:8I/O S, Ic Case/Package:Dip, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 314 |
|
$2.1000 / $2.3900 | Buy Now |
DISTI #
ATF16V8C-7PU-ND
|
DigiKey | IC PLD 8MC 7.5NS 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6671 In Stock |
|
$2.0999 / $2.3900 | Buy Now |
DISTI #
ATF16V8C-7PU
|
Avnet Americas | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PDIP - Rail/Tube (Al... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube |
235 |
|
$1.9656 / $2.1000 | Buy Now |
DISTI #
68T2433
|
Avnet Americas | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PDIP - Bulk (Alt: 68... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk |
314 Partner Stock |
|
$2.2200 / $2.4900 | Buy Now |
DISTI #
556-AF16V8C7PU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 7NS RoHS: Compliant | 1296 |
|
$2.1000 / $2.3900 | Buy Now |
DISTI #
V36:1790_07152841
|
Arrow Electronics | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 6 Weeks Date Code: 2437 | Americas - 291 |
|
$2.0780 / $2.0950 | Buy Now |
DISTI #
E54:1762_01129120
|
Arrow Electronics | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 | Europe - 12 |
|
$2.0780 / $2.3410 | Buy Now |
DISTI #
ATF16V8C-7PU
|
Microchip Technology Inc | 7NS, PDIP, IND TEMP, GREEN, PDIP, Projected EOL: 2039-11-12 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
10 Alternates Available |
|
$1.7300 / $2.3900 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP Tube RoHS: Compliant |
630 In Stock 1134 Factory Stock |
|
$1.9800 / $2.5100 | Buy Now |
DISTI #
62406746
|
Verical | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Date Code: 2205 | Americas - 630 |
|
$2.6910 / $3.2630 | Buy Now |
Part Details for ATF16V8C-7PU
ATF16V8C-7PU CAD Models
ATF16V8C-7PU Part Data Attributes
|
ATF16V8C-7PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8C-7PU
Microchip Technology Inc
IC PLD 8MC 7.5NS 20DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.908 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF16V8C-7PU
This table gives cross-reference parts and alternative options found for ATF16V8C-7PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8C-7PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8C-7PI | Atmel Corporation | Check for Price | Flash PLD, 7.5ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | ATF16V8C-7PU vs ATF16V8C-7PI |
ATF16V8C-7PU Frequently Asked Questions (FAQ)
-
The recommended programming voltage for ATF16V8C-7PU is 12.5V to 14.5V.
-
Yes, ATF16V8C-7PU can operate in a 3.3V system, but it requires an external voltage regulator to generate the required 5V for the device.
-
The security fuse in ATF16V8C-7PU is a one-time programmable fuse that prevents unauthorized access to the device. It should be programmed last in the design process, and it is recommended to use a secure programming algorithm to prevent reverse engineering.
-
The maximum clock frequency supported by ATF16V8C-7PU is 100 MHz.
-
ATF16V8C-7PU is rated for industrial temperature range (-40°C to 85°C). For high-temperature applications, it is recommended to use a device with a higher temperature rating, such as the ATF16V8C-7PU-XT, which is rated for an extended temperature range (-40°C to 125°C).