-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 8MC 15NS 20PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8BQL-15JU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3802
|
Newark | Spld, 8 I/O, Lcc-20 Rohs Compliant: Yes |Microchip ATF16V8BQL-15JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$1.3300 / $1.4900 | Buy Now |
DISTI #
ATF16V8BQL-15JU-ND
|
DigiKey | IC PLD 8MC 15NS 20PLCC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1111 In Stock |
|
$1.2875 / $1.4900 | Buy Now |
DISTI #
ATF16V8BQL-15JU
|
Avnet Americas | SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC - Rail/Tube (Alt... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube |
37522 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
ATF16V8BQL-15JU
|
Avnet Americas | SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC - Rail/Tube (Alt... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube |
48 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
556-AF16V8BQL15JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 2108 |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
V99:2348_07153365
|
Arrow Electronics | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2343 | Americas - 493 |
|
$1.3070 | Buy Now |
DISTI #
V36:1790_07153365
|
Arrow Electronics | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 52 Weeks Date Code: 2325 | Americas - 413 |
|
$0.6803 / $1.2337 | Buy Now |
DISTI #
ATF16V8BQL-15JU
|
Microchip Technology Inc | 15NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-07 RoHS: Compliant Lead time: 52 Weeks, 0 Days Container: Tube |
16 Alternates Available |
|
$1.0600 / $1.4900 | Buy Now |
|
Future Electronics | ATF16V8 Series 5 V 20 ns 8 Macrocells High-Performance EE PLD - PLCC-20 RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 48 Lead time: 52 Weeks Container: Tube |
0 Tube |
|
$1.4800 / $1.5700 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant |
2496 In Stock |
|
$1.2500 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF16V8BQL-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8BQL-15JU
Microchip Technology Inc
IC PLD 8MC 15NS 20PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
This table gives cross-reference parts and alternative options found for ATF16V8BQL-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8BQL-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8BQL-15JI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | ATF16V8BQL-15JU vs ATF16V8BQL-15JI |