Part Details for ATF15XXDK3-SAJ44 by Microchip Technology Inc
Overview of ATF15XXDK3-SAJ44 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF15XXDK3-SAJ44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2370
|
Newark | Daughter Board, Plcc-44 Socket Adapter, Silicon Manufacturer:Atmel, Core Architecture:Avr, Core Sub-Architecture:Avr32, Silicon Core Number:Atf1502Be, Silicon Family Name:Atf15Xx, For Use With:Cpld Development Kits, Product Range:- Rohs Compliant: Yes |Microchip ATF15XXDK3-SAJ44 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6200 | Buy Now |
DISTI #
ATF15XXDK3-SAJ44-ND
|
DigiKey | 44-PIN PLCC DK3 SOCKET ADAPTER Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2 In Stock |
|
$92.8900 | Buy Now |
DISTI #
ATF15XXDK3-SAJ44
|
Avnet Americas | Evaluation Kit For 44Pin PLCC Socket Adapter Board For DK3 Board - Boxed Product (Development Kits) (Alt: ATF15XXDK3-SAJ44) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$91.0700 | Buy Now |
DISTI #
556-ATF15XXDK3-SAJ44
|
Mouser Electronics | Sockets & Adapters SOCKET ADAPTER RoHS: Compliant | 10 |
|
$91.0700 | Buy Now |
DISTI #
V99:2348_15909291
|
Arrow Electronics | Socket Adapter Board for DK3 Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1812 | Americas - 3 |
|
$25.0000 / $99.5647 | Buy Now |
DISTI #
ATF15XXDK3-SAJ44
|
Microchip Technology Inc | 44-pin PLCC SOCKET ADAPTER for ATF15XX CPLD, Projected EOL: RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$91.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.5900 | Buy Now |
|
Onlinecomponents.com | ATF15xx-DK3-SAA44 CPLD Development Kit 2MHz | 0 |
|
$101.8600 | Buy Now |
DISTI #
26900446
|
Verical | Socket Adapter Board for DK3 Board Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 3 |
|
$99.5647 | Buy Now |
DISTI #
ATF15XXDK3-SAJ44
|
Avnet Americas | Evaluation Kit For 44Pin PLCC Socket Adapter Board For DK3 Board - Boxed Product (Development Kits) (Alt: ATF15XXDK3-SAJ44) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$91.0700 | Buy Now |