Part Details for ATF1508ASVL-20JJ84 by Atmel Corporation
Overview of ATF1508ASVL-20JJ84 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF1508ASVL-20JJ84
ATF1508ASVL-20JJ84 CAD Models
ATF1508ASVL-20JJ84 Part Data Attributes
|
ATF1508ASVL-20JJ84
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASVL-20JJ84
Atmel Corporation
EE PLD, 20ns, PQCC84, PLASTIC, MS-018AF, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AF, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3115 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3115 mm |
Alternate Parts for ATF1508ASVL-20JJ84
This table gives cross-reference parts and alternative options found for ATF1508ASVL-20JJ84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASVL-20JJ84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF1508ASVL-20JU84 | Atmel Corporation | Check for Price | EE PLD, 20ns, 128-Cell, PQCC84, GREEN, PLASTIC, MS-018AF, LCC-84 | ATF1508ASVL-20JJ84 vs ATF1508ASVL-20JU84 |
ATF1508ASV-15JU84 | Atmel Corporation | Check for Price | EE PLD, 15ns, 128-Cell, PQCC84, GREEN, PLASTIC, MS-018AF, LCC-84 | ATF1508ASVL-20JJ84 vs ATF1508ASV-15JU84 |
ATF1508ASVL-20JI84 | Atmel Corporation | Check for Price | EE PLD, 20ns, 128-Cell, PQCC84, PLASTIC, MS-018AF, LCC-84 | ATF1508ASVL-20JJ84 vs ATF1508ASVL-20JI84 |