Part Details for ATF1508ASVL-20AU100-T by Microchip Technology Inc
Overview of ATF1508ASVL-20AU100-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508ASVL-20AU100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1508ASVL-20AU100-T
|
Microchip Technology Inc | 20NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9300 / $5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for ATF1508ASVL-20AU100-T
ATF1508ASVL-20AU100-T CAD Models
ATF1508ASVL-20AU100-T Part Data Attributes
|
ATF1508ASVL-20AU100-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASVL-20AU100-T
Microchip Technology Inc
20NS 100 TQFP IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ATF1508ASVL-20AU100-T
This table gives cross-reference parts and alternative options found for ATF1508ASVL-20AU100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASVL-20AU100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF1508ASVL-20AU100 | Microchip Technology Inc | Check for Price | IC CPLD 128MC 20NS 100TQFP | ATF1508ASVL-20AU100-T vs ATF1508ASVL-20AU100 |